
POWERSTEP01 | |
|---|---|
DigiKey Part Number | 497-15441-ND |
Manufacturer | |
Manufacturer Product Number | POWERSTEP01 |
Description | IC MTR DRV BIPLR 3.3/5V 89VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14) |
Datasheet | Datasheet |
EDA/CAD Models | POWERSTEP01 Models |
Category | Step Resolution 1 ~ 1/128 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 10A |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 85V (Max) |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 89-PowerVQFN |
Interface SPI | Supplier Device Package 89-VFQFPN (11x14) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 202,42100 Kč | 2 024,21 Kč |
| 25 | 188,53680 Kč | 4 713,42 Kč |
| 136 | 170,63963 Kč | 23 206,99 Kč |
| 272 | 165,44184 Kč | 45 000,18 Kč |
| 544 | 161,16313 Kč | 87 672,74 Kč |
| 1 088 | 157,64152 Kč | 171 513,97 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |










