
EVLPOWERSTEP01 | |
|---|---|
DigiKey Part Number | 497-15871-ND |
Manufacturer | |
Manufacturer Product Number | EVLPOWERSTEP01 |
Description | EVAL BOARD FOR POWERSTEP01 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | powerSTEP01 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Stepper |
Manufacturer STMicroelectronics | Utilized IC / Part powerSTEP01 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,27000 Kč | 1 251,27 Kč |
| Unit Price without VAT: | 1 251,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,03670 Kč |



