Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS40-04LT1G

DigiKey Part Number
SBAS40-04LT1GOSTR-ND - Tape & Reel (TR)
SBAS40-04LT1GOSCT-ND - Cut Tape (CT)
SBAS40-04LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS40-04LT1G
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SBAS40-04LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBAT54S TR PBFREECentral Semiconductor Corp31 7351514-CBAT54STRPBFREECT-ND20,02000 KčSimilar
CMPSH-3S TR PBFREECentral Semiconductor Corp6 3851514-CMPSH-3STRPBFREECT-ND27,32000 KčSimilar
CMPSH-3SE TR PBFREECentral Semiconductor Corp14 0801514-CMPSH-3SETRPBFREECT-ND16,89000 KčSimilar
RB706D-40T146Rohm Semiconductor4 447RB706D-40T146CT-ND17,94000 KčSimilar
In-Stock: 20 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,27400 Kč32,74 Kč
1002,03340 Kč203,34 Kč
5001,48992 Kč744,96 Kč
1 0001,31390 Kč1 313,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00857 Kč3 025,71 Kč
6 0000,90350 Kč5 421,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč