
CMPSH-3SE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3SETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3SETRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3SETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3SE TR PBFREE |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 100 | 6,71760 Kč | 671,76 Kč |
| 500 | 5,11668 Kč | 2 558,34 Kč |
| 1 000 | 4,60031 Kč | 4 600,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94384 Kč | 11 831,52 Kč |
| 6 000 | 3,61304 Kč | 21 678,24 Kč |
| 9 000 | 3,44452 Kč | 31 000,68 Kč |
| 15 000 | 3,25510 Kč | 48 826,50 Kč |
| 21 000 | 3,14294 Kč | 66 001,74 Kč |
| 30 000 | 3,03395 Kč | 91 018,50 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |




