
NTRV4101PT1G | |
|---|---|
DigiKey Part Number | 488-NTRV4101PT1GTR-ND - Tape & Reel (TR) 488-NTRV4101PT1GCT-ND - Cut Tape (CT) 488-NTRV4101PT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTRV4101PT1G |
Description | MOSFET P-CH 20V 1.8A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTRV4101PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 6,95660 Kč | 695,66 Kč |
| 500 | 5,31964 Kč | 2 659,82 Kč |
| 1 000 | 4,79174 Kč | 4 791,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12065 Kč | 12 361,95 Kč |
| 6 000 | 3,78262 Kč | 22 695,72 Kč |
| 9 000 | 3,61040 Kč | 32 493,60 Kč |
| 15 000 | 3,41688 Kč | 51 253,20 Kč |
| 21 000 | 3,30229 Kč | 69 348,09 Kč |
| 30 000 | 3,21584 Kč | 96 475,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










