
PMV75UP,215 | |
|---|---|
DigiKey Part Number | 1727-2312-2-ND - Tape & Reel (TR) 1727-2312-1-ND - Cut Tape (CT) 1727-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV75UP,215 |
Description | MOSFET P-CH 20V 2.5A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 490mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV75UP,215 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
FET Type | Power Dissipation (Max) 490mW (Ta), 5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 102mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTRV4101PT1G | onsemi | 34 300 | 488-NTRV4101PT1GCT-ND | 18,35000 Kč | Similar |
| PJA3413_R1_00001 | Panjit International Inc. | 11 880 | 3757-PJA3413_R1_00001CT-ND | 5,01000 Kč | Similar |
| SI2301CDS-T1-E3 | Vishay Siliconix | 86 031 | SI2301CDS-T1-E3CT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 100 | 2,49640 Kč | 249,64 Kč |
| 500 | 1,84404 Kč | 922,02 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

