
NTRV4101PT1G | |
|---|---|
DigiKey Part Number | 488-NTRV4101PT1GTR-ND - Tape & Reel (TR) 488-NTRV4101PT1GCT-ND - Cut Tape (CT) 488-NTRV4101PT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTRV4101PT1G |
Description | MOSFET P-CH 20V 1.8A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTRV4101PT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 420mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13 347 | 785-1008-1-ND | 10,43000 Kč | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 044 | 785-1013-1-ND | 10,22000 Kč | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 41 063 | 785-1016-1-ND | 9,80000 Kč | Similar |
| AO3435 | Alpha & Omega Semiconductor Inc. | 300 927 | 785-1544-1-ND | 10,01000 Kč | Similar |
| PMV75UP,215 | Nexperia USA Inc. | 791 | 1727-2312-1-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,42900 Kč | 114,29 Kč |
| 100 | 7,39330 Kč | 739,33 Kč |
| 500 | 5,65310 Kč | 2 826,55 Kč |
| 1 000 | 5,09229 Kč | 5 092,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09268 Kč | 12 278,04 Kč |
| 6 000 | 3,75695 Kč | 22 541,70 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |










