
SQ2301CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2301CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2301CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2301CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2301CES-T1_GE3 |
Description | P-CHANNEL 20-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.8A, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 4,64450 Kč | 464,45 Kč |
| 500 | 3,49204 Kč | 1 746,02 Kč |
| 1 000 | 3,11998 Kč | 3 119,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64670 Kč | 7 940,10 Kč |
| 6 000 | 2,40808 Kč | 14 448,48 Kč |
| 9 000 | 2,28646 Kč | 20 578,14 Kč |
| 15 000 | 2,14976 Kč | 32 246,40 Kč |
| 21 000 | 2,06879 Kč | 43 444,59 Kč |
| 30 000 | 1,99009 Kč | 59 702,70 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






