Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54SW-7-F | |
|---|---|
DigiKey Part Number | BAT54SW-FDITR-ND - Tape & Reel (TR) BAT54SW-FDICT-ND - Cut Tape (CT) BAT54SW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB14,115 | Nexperia USA Inc. | 0 | 1727-4776-1-ND | 5,63000 Kč | Similar |
| BAT5404WH6327XTSA1 | Infineon Technologies | 34 038 | 448-BAT5404WH6327XTSA1CT-ND | 8,97000 Kč | Similar |
| BAT54SFILM | STMicroelectronics | 10 878 | 497-2522-1-ND | 5,63000 Kč | Similar |
| BAT54SW | Diotec Semiconductor | 8 499 | 4878-BAT54SWCT-ND | 3,75000 Kč | Similar |
| BAT54SW,115 | Nexperia USA Inc. | 0 | 1727-2905-1-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,68300 Kč | 168,30 Kč |
| 500 | 1,22672 Kč | 613,36 Kč |
| 1 000 | 1,07886 Kč | 1 078,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89004 Kč | 2 670,12 Kč |
| 6 000 | 0,79463 Kč | 4 767,78 Kč |
| 9 000 | 0,74595 Kč | 6 713,55 Kč |
| 15 000 | 0,69118 Kč | 10 367,70 Kč |
| 21 000 | 0,65872 Kč | 13 833,12 Kč |
| 30 000 | 0,62714 Kč | 18 814,20 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


















