Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAT54SW-7 | |
|---|---|
DigiKey Part Number | BAT54SWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54SW-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SW-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SW-7-F | Diodes Incorporated | 0 | BAT54SW-FDICT-ND | 4,38000 Kč | Direct |
| 1PS70SB14,115 | Nexperia USA Inc. | 0 | 1727-4776-1-ND | 5,63000 Kč | Similar |
| BAT5404WH6327XTSA1 | Infineon Technologies | 34 038 | 448-BAT5404WH6327XTSA1CT-ND | 8,97000 Kč | Similar |
| BAT54SW,115 | Nexperia USA Inc. | 0 | 1727-2905-1-ND | 3,13000 Kč | Similar |
| BAT54SW_R1_00001 | Panjit International Inc. | 284 | 3757-BAT54SW_R1_00001CT-ND | 2,92000 Kč | Similar |







