BAT54S-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 673 267
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 156 000
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 019
Unit Price: 4,41000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 041
Unit Price: 3,15000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 986
Unit Price: 14,70000 Kč
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-QR

DigiKey Part Number
1727-BAT54S-QRTR-ND - Tape & Reel (TR)
1727-BAT54S-QRCT-ND - Cut Tape (CT)
1727-BAT54S-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-QR
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,76400 Kč17,64 Kč
1001,08140 Kč108,14 Kč
5000,78028 Kč390,14 Kč
1 0000,68223 Kč682,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55729 Kč1 671,87 Kč
6 0000,49398 Kč2 963,88 Kč
9 0000,46165 Kč4 154,85 Kč
15 0000,42525 Kč6 378,75 Kč
21 0000,40367 Kč8 477,07 Kč
30 0000,38267 Kč11 480,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč