BAT54S-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 654 397
Unit Price: 2,94000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 156 000
Unit Price: 4,41000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 7 760
Unit Price: 2,31000 Kč
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-QVL

DigiKey Part Number
1727-BAT54S-QVLTR-ND - Tape & Reel (TR)
1727-BAT54S-QVLCT-ND - Cut Tape (CT)
1727-BAT54S-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-QVL
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,76400 Kč17,64 Kč
1001,08140 Kč108,14 Kč
5000,78028 Kč390,14 Kč
1 0000,68223 Kč682,23 Kč
2 0000,59960 Kč1 199,20 Kč
5 0000,50958 Kč2 547,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45377 Kč4 537,70 Kč
20 0000,40669 Kč8 133,80 Kč
30 0000,38267 Kč11 480,10 Kč
50 0000,35566 Kč17 783,00 Kč
70 0000,33966 Kč23 776,20 Kč
100 0000,32409 Kč32 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč