
BAT54SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAT54SQ-7-FTR-ND - Tape & Reel (TR) 31-BAT54SQ-7-FCT-ND - Cut Tape (CT) 31-BAT54SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SQ-7-F |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-HE3-08GICT-ND | 6,88000 Kč | Direct |
| BAT54S-AQ | Diotec Semiconductor | 649 | 4878-BAT54S-AQCT-ND | 4,38000 Kč | Similar |
| BAT54S-AU_R1_000A1 | Panjit International Inc. | 1 397 | 3757-BAT54S-AU_R1_000A1CT-ND | 3,13000 Kč | Similar |
| BAT54S-G3-08 | Vishay General Semiconductor - Diodes Division | 20 531 | 112-BAT54S-G3-08CT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 2,62990 Kč | 262,99 Kč |
| 500 | 1,94164 Kč | 970,82 Kč |
| 1 000 | 1,71870 Kč | 1 718,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43451 Kč | 4 303,53 Kč |
| 6 000 | 1,29106 Kč | 7 746,36 Kč |
| 9 000 | 1,21789 Kč | 10 961,01 Kč |
| 15 000 | 1,13562 Kč | 17 034,30 Kč |
| 21 000 | 1,08688 Kč | 22 824,48 Kč |
| 30 000 | 1,03948 Kč | 31 184,40 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











