BAT54A-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 651 476
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 478
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 830
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 950
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 046
Unit Price: 14,70000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A-QR

DigiKey Part Number
1727-BAT54A-QRTR-ND - Tape & Reel (TR)
1727-BAT54A-QRCT-ND - Cut Tape (CT)
1727-BAT54A-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A-QR
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types