Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54SHYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHYFHT116TR-ND - Tape & Reel (TR) 846-BAT54SHYFHT116CT-ND - Cut Tape (CT) 846-BAT54SHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHYFHT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SHMFHT116 | Rohm Semiconductor | 0 | BAT54SHMFHT116CT-ND | 3,55000 Kč | Parametric Equivalent |
| BAT54SHMT116 | Rohm Semiconductor | 0 | 846-BAT54SHMT116CT-ND | 3,75000 Kč | Parametric Equivalent |
| BAT54SHYT116 | Rohm Semiconductor | 53 | 846-BAT54SHYT116CT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 100 | 5,80620 Kč | 580,62 Kč |
| 500 | 4,39884 Kč | 2 199,42 Kč |
| 1 000 | 3,94503 Kč | 3 945,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36747 Kč | 10 102,41 Kč |
| 6 000 | 3,07643 Kč | 18 458,58 Kč |
| 9 000 | 2,92809 Kč | 26 352,81 Kč |
| 15 000 | 2,76142 Kč | 41 421,30 Kč |
| 21 000 | 2,66270 Kč | 55 916,70 Kč |
| 30 000 | 2,56677 Kč | 77 003,10 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |





