
BAT54SHYT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHYT116TR-ND - Tape & Reel (TR) 846-BAT54SHYT116CT-ND - Cut Tape (CT) 846-BAT54SHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHYT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SHYT116 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 100 | 5,04490 Kč | 504,49 Kč |
| 500 | 3,80280 Kč | 1 901,40 Kč |
| 1 000 | 3,40174 Kč | 3 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89182 Kč | 8 675,46 Kč |
| 6 000 | 2,63482 Kč | 15 808,92 Kč |
| 9 000 | 2,50382 Kč | 22 534,38 Kč |
| 15 000 | 2,35659 Kč | 35 348,85 Kč |
| 21 000 | 2,26939 Kč | 47 657,19 Kč |
| 30 000 | 2,18463 Kč | 65 538,90 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

