Similar
Similar

BAT54SHMFHT116 | |
|---|---|
DigiKey Part Number | BAT54SHMFHT116TR-ND - Tape & Reel (TR) BAT54SHMFHT116CT-ND - Cut Tape (CT) BAT54SHMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHMFHT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SHMFHT116 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SSD3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-AQ | Diotec Semiconductor | 649 | 4878-BAT54S-AQCT-ND | 4,38000 Kč | Similar |
| BAT54S_R1_00001 | Panjit International Inc. | 301 | 3757-BAT54S_R1_00001CT-ND | 2,29000 Kč | Similar |
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68573 Kč | 2 057,19 Kč |
| 6 000 | 0,61044 Kč | 3 662,64 Kč |
| 9 000 | 0,57200 Kč | 5 148,00 Kč |
| 15 000 | 0,52873 Kč | 7 930,95 Kč |
| 21 000 | 0,50308 Kč | 10 564,68 Kč |
| 30 000 | 0,47813 Kč | 14 343,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |




