Parametric Equivalent
Parametric Equivalent

BAT54SHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHMT116TR-ND - Tape & Reel (TR) 846-BAT54SHMT116CT-ND - Cut Tape (CT) 846-BAT54SHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSD3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SHYFHT116 | Rohm Semiconductor | 0 | 846-BAT54SHYFHT116CT-ND | 14,60000 Kč | Parametric Equivalent |
| BAT54SHYT116 | Rohm Semiconductor | 53 | 846-BAT54SHYT116CT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76561 Kč | 2 296,83 Kč |
| 6 000 | 0,68274 Kč | 4 096,44 Kč |
| 9 000 | 0,64043 Kč | 5 763,87 Kč |
| 15 000 | 0,59284 Kč | 8 892,60 Kč |
| 21 000 | 0,56462 Kč | 11 857,02 Kč |
| 30 000 | 0,53718 Kč | 16 115,40 Kč |
| 75 000 | 0,47691 Kč | 35 768,25 Kč |
| 150 000 | 0,43965 Kč | 65 947,50 Kč |
| 300 000 | 0,40832 Kč | 122 496,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



