BAT54A,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 57 535
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 673 267
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 1,11577 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 43 088
Unit Price: 5,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,71484 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 396
Unit Price: 6,09000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 668
Unit Price: 8,61000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 11 650
Unit Price: 4,83000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: 9,03000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 25 199
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 378
Unit Price: 4,41000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A,215

DigiKey Part Number
1727-2901-2-ND - Tape & Reel (TR)
1727-2901-1-ND - Cut Tape (CT)
1727-2901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A,215
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,59600 Kč15,96 Kč
1000,98480 Kč98,48 Kč
5000,70974 Kč354,87 Kč
1 0000,62007 Kč620,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50514 Kč1 515,42 Kč
6 0000,44698 Kč2 681,88 Kč
9 0000,41725 Kč3 755,25 Kč
15 0000,38380 Kč5 757,00 Kč
21 0000,36397 Kč7 643,37 Kč
30 0000,34466 Kč10 339,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč