BAS40L,315 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 68 452
Unit Price: 2,11000 Kč
Datasheet

Direct


onsemi
In Stock: 6 635
Unit Price: 8,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 293
Unit Price: 9,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 782
Unit Price: 4,63000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 71 717
Unit Price: 5,47000 Kč
Datasheet

Similar


onsemi
In Stock: 8 787
Unit Price: 6,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 807
Unit Price: 8,42000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 1,14617 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 44 164
Unit Price: 5,89000 Kč
Datasheet
Diode 40 V 120mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40L,315

DigiKey Part Number
1727-6377-2-ND - Tape & Reel (TR)
1727-6377-1-ND - Cut Tape (CT)
1727-6377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40L,315
Description
DIODE SCHOTTK 40V 120MA DFN10062
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
BAS40L,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,31600 Kč23,16 Kč
1001,43140 Kč143,14 Kč
5001,04114 Kč520,57 Kč
1 0000,91462 Kč914,62 Kč
2 0000,80748 Kč1 614,96 Kč
5 0000,69120 Kč3 456,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61912 Kč6 191,20 Kč
20 0000,55838 Kč11 167,60 Kč
30 0000,52741 Kč15 822,30 Kč
50 0000,49258 Kč24 629,00 Kč
70 0000,47195 Kč33 036,50 Kč
100 0000,45189 Kč45 189,00 Kč
250 0000,40786 Kč101 965,00 Kč
500 0000,38153 Kč190 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč