
APTD3216ZGC | |
|---|---|
DigiKey Part Number | 754-1444-2-ND - Tape & Reel (TR) 754-1444-1-ND - Cut Tape (CT) 754-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216ZGC |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 6,12090 Kč | 612,09 Kč |
| 500 | 5,06220 Kč | 2 531,10 Kč |
| 1 000 | 4,71405 Kč | 4 714,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16139 Kč | 8 322,78 Kč |
| 4 000 | 3,92180 Kč | 15 687,20 Kč |
| 6 000 | 3,79892 Kč | 22 793,52 Kč |
| 10 000 | 3,66010 Kč | 36 601,00 Kč |
| 14 000 | 3,57752 Kč | 50 085,28 Kč |
| 20 000 | 3,49697 Kč | 69 939,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






