
NSVR05F40NXT5G | |
|---|---|
DigiKey Part Number | NSVR05F40NXT5GOSTR-ND - Tape & Reel (TR) NSVR05F40NXT5GOSCT-ND - Cut Tape (CT) NSVR05F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR05F40NXT5G |
Description | DIODE SCHOTTKY 40V 500MA 2DSN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,05840 Kč | 505,84 Kč |
| 500 | 3,81240 Kč | 1 906,20 Kč |
| 1 000 | 3,41008 Kč | 3 410,08 Kč |
| 2 000 | 3,07138 Kč | 6 142,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,50405 Kč | 12 520,25 Kč |
| 10 000 | 2,29384 Kč | 22 938,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










