
SZ1SMB24AT3G | |
|---|---|
DigiKey Part Number | SZ1SMB24AT3GOSTR-ND - Tape & Reel (TR) SZ1SMB24AT3GOSCT-ND - Cut Tape (CT) SZ1SMB24AT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB24AT3G |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 675pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 500 | 3,69564 Kč | 1 847,82 Kč |
| 1 000 | 3,54866 Kč | 3 548,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31768 Kč | 8 294,20 Kč |
| 5 000 | 3,25133 Kč | 16 256,65 Kč |
| 7 500 | 2,88723 Kč | 21 654,23 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










