BAS4002LE6327XTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet
Diode 40 V 120mA Surface Mount PG-TSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4002LE6327XTMA1

DigiKey Part Number
448-BAS4002LE6327XTMA1TR-ND - Tape & Reel (TR)
448-BAS4002LE6327XTMA1CT-ND - Cut Tape (CT)
448-BAS4002LE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4002LE6327XTMA1
Description
DIODE SCHOTTK 40V 120MA PGTSLP21
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount PG-TSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
2 0002,28018 Kč4 560,36 Kč
5 0001,99380 Kč9 969,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,72633 Kč25 894,95 Kč
30 0001,59163 Kč47 748,90 Kč
45 0001,52302 Kč68 535,90 Kč
75 0001,44592 Kč108 444,00 Kč
105 0001,40027 Kč147 028,35 Kč
150 0001,35592 Kč203 388,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč