
PTV7.5B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV7.5B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV7.5B-M3/84ACT-ND - Cut Tape (CT) 112-PTV7.5B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV7.5B-M3/84A |
Description | DIODE ZENER 8V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 500 | 5,06052 Kč | 2 530,26 Kč |
| 1 000 | 4,54838 Kč | 4 548,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72582 Kč | 8 177,46 Kč |
| 6 000 | 2,48067 Kč | 14 884,02 Kč |
| 9 000 | 2,35570 Kč | 21 201,30 Kč |
| 15 000 | 2,21523 Kč | 33 228,45 Kč |
| 21 000 | 2,13206 Kč | 44 773,26 Kč |
| 30 000 | 2,05120 Kč | 61 536,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





