Similar

BAS4002LE6327XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS4002LE6327XTMA1TR-ND - Tape & Reel (TR) 448-BAS4002LE6327XTMA1CT-ND - Cut Tape (CT) 448-BAS4002LE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4002LE6327XTMA1 |
Description | DIODE SCHOTTK 40V 120MA PGTSLP21 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| 5 000 | 1,99380 Kč | 9 969,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| 45 000 | 1,52302 Kč | 68 535,90 Kč |
| 75 000 | 1,44592 Kč | 108 444,00 Kč |
| 105 000 | 1,40027 Kč | 147 028,35 Kč |
| 150 000 | 1,35592 Kč | 203 388,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








