
KDZLVTFTR100 | |
|---|---|
DigiKey Part Number | KDZLVTFTR100TR-ND - Tape & Reel (TR) KDZLVTFTR100CT-ND - Cut Tape (CT) KDZLVTFTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR100 |
Description | DIODE ZENER 100V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 500 | 4,85726 Kč | 2 428,63 Kč |
| 1 000 | 4,36275 Kč | 4 362,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73379 Kč | 11 201,37 Kč |
| 6 000 | 3,41690 Kč | 20 501,40 Kč |
| 9 000 | 3,25541 Kč | 29 298,69 Kč |
| 15 000 | 3,07398 Kč | 46 109,70 Kč |
| 21 000 | 2,96654 Kč | 62 297,34 Kč |
| 30 000 | 2,86210 Kč | 85 863,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




