BAS16J,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 532 487
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 345
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 331 021
Unit Price: 2,52000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 167 326
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 720
Unit Price: 2,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,60065 Kč

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 380
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16J,115

DigiKey Part Number
1727-6169-2-ND - Tape & Reel (TR)
1727-6169-1-ND - Cut Tape (CT)
1727-6169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16J,115
Description
DIODE STD 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,29560 Kč129,56 Kč
5000,93862 Kč469,31 Kč
1 0000,82249 Kč822,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67425 Kč2 022,75 Kč
6 0000,59925 Kč3 595,50 Kč
9 0000,56095 Kč5 048,55 Kč
15 0000,51785 Kč7 767,75 Kč
21 0000,49230 Kč10 338,30 Kč
30 0000,46745 Kč14 023,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč