



BAS16WX-TP | |
|---|---|
DigiKey Part Number | BAS16WXTPMSTR-ND - Tape & Reel (TR) BAS16WXTPMSCT-ND - Cut Tape (CT) BAS16WXTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WX-TP |
Description | DIODE STANDARD 75V 100MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,97010 Kč | 97,01 Kč |
| 500 | 0,70008 Kč | 350,04 Kč |
| 1 000 | 0,61188 Kč | 611,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49919 Kč | 1 497,57 Kč |
| 6 000 | 0,45881 Kč | 2 752,86 Kč |
| 9 000 | 0,45244 Kč | 4 071,96 Kč |
| 15 000 | 0,27449 Kč | 4 117,35 Kč |
| 21 000 | 0,25286 Kč | 5 310,06 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











