
D5V0F4U6SO-7 | |
|---|---|
DigiKey Part Number | D5V0F4U6SO-7DITR-ND - Tape & Reel (TR) D5V0F4U6SO-7DICT-ND - Cut Tape (CT) D5V0F4U6SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6SO-7 |
Description | TVS DIODE 5.5VWM 12VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6SO-7 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93130 Kč | 393,13 Kč |
| 500 | 2,93812 Kč | 1 469,06 Kč |
| 1 000 | 2,61737 Kč | 2 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20915 Kč | 6 627,45 Kč |
| 6 000 | 2,00324 Kč | 12 019,44 Kč |
| 9 000 | 1,89827 Kč | 17 084,43 Kč |
| 15 000 | 1,78028 Kč | 26 704,20 Kč |
| 21 000 | 1,71038 Kč | 35 917,98 Kč |
| 30 000 | 1,64244 Kč | 49 273,20 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |










