


SBAS16XV2T5G | |
|---|---|
DigiKey Part Number | 488-SBAS16XV2T5GTR-ND - Tape & Reel (TR) 488-SBAS16XV2T5GCT-ND - Cut Tape (CT) 488-SBAS16XV2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16XV2T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 500 | 0,84748 Kč | 423,74 Kč |
| 1 000 | 0,73955 Kč | 739,55 Kč |
| 2 000 | 0,58417 Kč | 1 168,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,38174 Kč | 3 053,92 Kč |
| 16 000 | 0,37796 Kč | 6 047,36 Kč |
| 24 000 | 0,37125 Kč | 8 910,00 Kč |
| 40 000 | 0,36175 Kč | 14 470,00 Kč |
| 56 000 | 0,31669 Kč | 17 734,64 Kč |
| 80 000 | 0,29352 Kč | 23 481,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







