SBAS16XV2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 198
Unit Price: 1,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 100 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS16XV2T1G

DigiKey Part Number
SBAS16XV2T1GOSTR-ND - Tape & Reel (TR)
SBAS16XV2T1GOSCT-ND - Cut Tape (CT)
SBAS16XV2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS16XV2T1G
Description
DIODE STANDARD 100V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SBAS16XV2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16TS-AU_R1_000A1Panjit International Inc.1 1983757-BAS16TS-AU_R1_000A1CT-ND1,00000 KčSimilar
BAS716,115Nexperia USA Inc.01727-4813-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,99500 Kč19,95 Kč
1001,22000 Kč122,00 Kč
5000,88318 Kč441,59 Kč
1 0000,77357 Kč773,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58626 Kč1 758,78 Kč
6 0000,52054 Kč3 123,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč