
BAS16TS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS16TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS16TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS16TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TS-AU_R1_000A1 |
Description | DIODE STANDARD 75V 125MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 125mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 100 | 0,83840 Kč | 83,84 Kč |
| 500 | 0,60272 Kč | 301,36 Kč |
| 1 000 | 0,52577 Kč | 525,77 Kč |
| 2 000 | 0,46039 Kč | 920,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38929 Kč | 1 946,45 Kč |
| 10 000 | 0,34514 Kč | 3 451,40 Kč |
| 15 000 | 0,32258 Kč | 4 838,70 Kč |
| 25 000 | 0,29717 Kč | 7 429,25 Kč |
| 35 000 | 0,28212 Kč | 9 874,20 Kč |
| 50 000 | 0,26747 Kč | 13 373,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


