BAS716,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 822 380
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 119 150
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 764
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 572 899
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,51405 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS716,115

DigiKey Part Number
1727-4813-2-ND - Tape & Reel (TR)
1727-4813-1-ND - Cut Tape (CT)
1727-4813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS716,115
Description
DIODE STANDARD 75V 200MA SOD523
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS716,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,09560 Kč209,56 Kč
5001,53706 Kč768,53 Kč
1 0001,35584 Kč1 355,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12458 Kč3 373,74 Kč
6 0001,00783 Kč6 046,98 Kč
9 0000,94827 Kč8 534,43 Kč
15 0000,88127 Kč13 219,05 Kč
21 0000,84157 Kč17 672,97 Kč
30 0000,80296 Kč24 088,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč