Similar

DA2S10400L | |
|---|---|
DigiKey Part Number | P15187TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2S10400L |
Description | DIODE STD 80V 200MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,51405 Kč | 4 626,45 Kč |
| 15 000 | 0,47902 Kč | 7 185,30 Kč |
| 21 000 | 0,45811 Kč | 9 620,31 Kč |
| 30 000 | 0,43764 Kč | 13 129,20 Kč |
| 75 000 | 0,39230 Kč | 29 422,50 Kč |
| 150 000 | 0,36399 Kč | 54 598,50 Kč |
| 300 000 | 0,34384 Kč | 103 152,00 Kč |
| Unit Price without VAT: | 0,51405 Kč |
|---|---|
| Unit Price with VAT: | 0,62200 Kč |


