Similar
Similar

BAS16XV2T5G | |
|---|---|
DigiKey Part Number | BAS16XV2T5GOSTR-ND - Tape & Reel (TR) BAS16XV2T5GOSCT-ND - Cut Tape (CT) BAS16XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16XV2T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16XV2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,11920 Kč | 111,92 Kč |
| 500 | 0,80758 Kč | 403,79 Kč |
| 1 000 | 0,70658 Kč | 706,58 Kč |
| 2 000 | 0,62102 Kč | 1 242,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,45162 Kč | 3 612,96 Kč |
| 16 000 | 0,40403 Kč | 6 464,48 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













