Direct
Similar
Similar



BAS16XV2T1G | |
|---|---|
DigiKey Part Number | BAS16XV2T1GOSTR-ND - Tape & Reel (TR) BAS16XV2T1GOSCT-ND - Cut Tape (CT) BAS16XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16XV2T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16XV2T1G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS716,115 | Nexperia USA Inc. | 0 | 1727-BAS716,115CT-ND | 5,42000 Kč | Direct |
| BAS16TS_R1_00001 | Panjit International Inc. | 4 502 | 3757-BAS16TS_R1_00001CT-ND | 2,09000 Kč | Similar |
| BAS216WT | Diotec Semiconductor | 7 299 | 4878-BAS216WTCT-ND | 3,13000 Kč | Similar |
| BAS70KFILM | STMicroelectronics | 0 | 497-5695-1-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 100 | 1,11160 Kč | 111,16 Kč |
| 500 | 0,80210 Kč | 401,05 Kč |
| 1 000 | 0,70179 Kč | 701,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53084 Kč | 1 592,52 Kč |
| 6 000 | 0,47067 Kč | 2 824,02 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |















