


BAS216WT | |
|---|---|
DigiKey Part Number | 4878-BAS216WTTR-ND - Tape & Reel (TR) 4878-BAS216WTCT-ND - Cut Tape (CT) 4878-BAS216WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS216WT |
Description | DIODE STANDARD 85V 250MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS216WT Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS216WT | DComponents | 3 740 | 5245-BAS216WTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 1,14500 Kč | 114,50 Kč |
| 500 | 0,82754 Kč | 413,77 Kč |
| 1 000 | 0,72410 Kč | 724,10 Kč |
| 2 000 | 0,63672 Kč | 1 273,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56289 Kč | 2 251,56 Kč |
| 8 000 | 0,50058 Kč | 4 004,64 Kč |
| 12 000 | 0,46878 Kč | 5 625,36 Kč |
| 20 000 | 0,43298 Kč | 8 659,60 Kč |
| 28 000 | 0,41175 Kč | 11 529,00 Kč |
| 40 000 | 0,39111 Kč | 15 644,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |





