
BAS16TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16TS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16TS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TS_R1_00001 |
Description | DIODE STANDARD 75V 125MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TS-AU_R1_000A1 | Panjit International Inc. | 1 198 | 3757-BAS16TS-AU_R1_000A1CT-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 100 | 0,80090 Kč | 80,09 Kč |
| 500 | 0,57478 Kč | 287,39 Kč |
| 1 000 | 0,50095 Kč | 500,95 Kč |
| 2 000 | 0,43849 Kč | 876,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37039 Kč | 1 851,95 Kč |
| 10 000 | 0,32810 Kč | 3 281,00 Kč |
| 15 000 | 0,30652 Kč | 4 597,80 Kč |
| 25 000 | 0,28221 Kč | 7 055,25 Kč |
| 35 000 | 0,26779 Kč | 9 372,65 Kč |
| 50 000 | 0,25377 Kč | 12 688,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |







