


LTC7106IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC7106IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC7106IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC7106IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7106IDDB#TRMPBF |
Description | IC DAC 7BIT 10-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7106IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 7 | |
Number of D/A Converters | 1 | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 62,89110 Kč | 6 289,11 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,64146 Kč | 29 820,73 Kč |
| 1 000 | 58,05086 Kč | 58 050,86 Kč |
| 1 500 | 57,25455 Kč | 85 881,82 Kč |
| 2 500 | 56,37249 Kč | 140 931,23 Kč |
| 3 500 | 55,85684 Kč | 195 498,94 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


