Diode 80 V 100mA Surface Mount CST2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS387CT,L3F

DigiKey Part Number
1SS387CTL3FTR-ND - Tape & Reel (TR)
1SS387CTL3FCT-ND - Cut Tape (CT)
1SS387CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS387CT,L3F
Description
DIODE STANDARD 80V 100MA CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
1SS387CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CST2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,31784 Kč658,92 Kč
1 0001,16014 Kč1 160,14 Kč
2 0001,02670 Kč2 053,40 Kč
5 0000,88192 Kč4 409,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79219 Kč7 921,90 Kč
20 0000,71662 Kč14 332,40 Kč
30 0000,67810 Kč20 343,00 Kč
50 0000,63477 Kč31 738,50 Kč
70 0000,60912 Kč42 638,40 Kč
100 0000,58417 Kč58 417,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč