
BAV199S-QZ | |
|---|---|
DigiKey Part Number | 1727-BAV199S-QZTR-ND - Tape & Reel (TR) 1727-BAV199S-QZCT-ND - Cut Tape (CT) 1727-BAV199S-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199S-QZ |
Description | DIODE ARRAY GP 75V 215MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 500 | 3,21648 Kč | 1 608,24 Kč |
| 1 000 | 2,86917 Kč | 2 869,17 Kč |
| 2 000 | 2,57667 Kč | 5 153,34 Kč |
| 5 000 | 2,25943 Kč | 11 297,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06318 Kč | 20 631,80 Kč |
| 20 000 | 1,89815 Kč | 37 963,00 Kč |
| 30 000 | 1,81405 Kč | 54 421,50 Kč |
| 50 000 | 1,71956 Kč | 85 978,00 Kč |
| 70 000 | 1,66363 Kč | 116 454,10 Kč |
| 100 000 | 1,60926 Kč | 160 926,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



