325001200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 15
Unit Price: 388,46000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 215,72820 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 215,72820 Kč
Datasheet
20 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325001200

DigiKey Part Number
364-325001200-ND
Manufacturer
Manufacturer Product Number
325001200
Description
CONN BARRIER STRP 20CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,08000 Kč414,08 Kč
10295,75700 Kč2 957,57 Kč
30258,42233 Kč7 752,67 Kč
50244,80300 Kč12 240,15 Kč
100229,55850 Kč22 955,85 Kč
250214,18464 Kč53 546,16 Kč
500205,44948 Kč102 724,74 Kč
1 000198,66481 Kč198 664,81 Kč
Manufacturers Standard Package
Unit Price without VAT:414,08000 Kč
Unit Price with VAT:501,03680 Kč