BAS16H,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 596 556
Unit Price: 0,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 149
Unit Price: 0,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 52 900
Unit Price: 0,14000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 058
Unit Price: 0,09000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 11 775
Unit Price: 0,09000 Kč
Datasheet

Similar


onsemi
In Stock: 334 316
Unit Price: 0,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27 435
Unit Price: 0,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 4 598
Unit Price: 0,42000 Kč
Datasheet

Similar


onsemi
In Stock: 1 259 952
Unit Price: 0,05099 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,05637 Kč
Datasheet

Similar


onsemi
In Stock: 141 386
Unit Price: 0,13000 Kč
Datasheet

Similar


onsemi
In Stock: 115 030
Unit Price: 0,11000 Kč
Datasheet

Similar


onsemi
In Stock: 24 063
Unit Price: 0,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08146 Kč
Datasheet
Diode 100 V 215mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16H,115

DigiKey Part Number
1727-4796-2-ND - Tape & Reel (TR)
1727-4796-1-ND - Cut Tape (CT)
1727-4796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16H,115
Description
DIODE STD 100V 215MA SOD123F
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAS16H,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13600 Kč113,60 Kč
5000,82060 Kč410,30 Kč
1 0000,71792 Kč717,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58668 Kč1 760,04 Kč
6 0000,52030 Kč3 121,80 Kč
9 0000,48638 Kč4 377,42 Kč
15 0000,44824 Kč6 723,60 Kč
21 0000,42561 Kč8 937,81 Kč
30 0000,40359 Kč12 107,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč