MMSD4148T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 141 386
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 155 406
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 134 364
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 80 464
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 641 800
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 941
Unit Price: 5,25000 Kč
Datasheet
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD4148T1

DigiKey Part Number
MMSD4148T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSD4148T1
Description
DIODE STANDARD 100V 200MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD4148T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes