Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD4148T1G

DigiKey Part Number
MMSD4148T1GOSTR-ND - Tape & Reel (TR)
MMSD4148T1GOSCT-ND - Cut Tape (CT)
MMSD4148T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSD4148T1G
Description
DIODE STANDARD 100V 200MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD4148T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACDSW4148-GComchip Technology45 651641-1624-1-ND0,18000 KčDirect
1N4148W_R1_00001Panjit International Inc.27 3053757-1N4148W_R1_00001CT-ND0,09000 KčSimilar
In-Stock: 35 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,85600 Kč18,56 Kč
1001,14500 Kč114,50 Kč
5000,82754 Kč413,77 Kč
1 0000,72410 Kč724,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54815 Kč1 644,45 Kč
6 0000,48625 Kč2 917,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč