
ACDSW4148-G | |
|---|---|
DigiKey Part Number | 641-1624-2-ND - Tape & Reel (TR) 641-1624-1-ND - Cut Tape (CT) 641-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSW4148-G |
Description | DIODE STANDARD 100V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSD4148T1G | onsemi | 35 683 | MMSD4148T1GOSCT-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,66010 Kč | 166,01 Kč |
| 500 | 1,21212 Kč | 606,06 Kč |
| 1 000 | 1,06676 Kč | 1 066,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88156 Kč | 2 644,68 Kč |
| 6 000 | 0,78796 Kč | 4 727,76 Kč |
| 9 000 | 0,74018 Kč | 6 661,62 Kč |
| 15 000 | 0,68644 Kč | 10 296,60 Kč |
| 21 000 | 0,65458 Kč | 13 746,18 Kč |
| 30 000 | 0,62361 Kč | 18 708,30 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


