
MMSD4448 | |
|---|---|
DigiKey Part Number | MMSD4448TR-ND - Tape & Reel (TR) MMSD4448CT-ND - Cut Tape (CT) MMSD4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4448 |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 100 | 1,99800 Kč | 199,80 Kč |
| 500 | 1,46406 Kč | 732,03 Kč |
| 1 000 | 1,29054 Kč | 1 290,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99015 Kč | 2 970,45 Kč |
| 6 000 | 0,88671 Kč | 5 320,26 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



