
MMSD4148T3G | |
|---|---|
DigiKey Part Number | MMSD4148T3GOSTR-ND - Tape & Reel (TR) MMSD4148T3GOSCT-ND - Cut Tape (CT) MMSD4148T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4148T3G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD4148T3G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-AU_R1_000A1 | Panjit International Inc. | 2 192 | 3757-1N4148W-AU_R1_000A1CT-ND | 2,29000 Kč | Similar |
| 1N4148W_R1_00001 | Panjit International Inc. | 27 305 | 3757-1N4148W_R1_00001CT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 100 | 1,04070 Kč | 104,07 Kč |
| 500 | 0,75080 Kč | 375,40 Kč |
| 1 000 | 0,65632 Kč | 656,32 Kč |
| 2 000 | 0,57634 Kč | 1 152,68 Kč |
| 5 000 | 0,48940 Kč | 2 447,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40314 Kč | 4 031,40 Kč |
| 20 000 | 0,36100 Kč | 7 220,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











