Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP3407SRA(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3407SRA(TPETR-ND - Tape & Reel (TR) 264-TLP3407SRA(TPECT-ND - Cut Tape (CT) 264-TLP3407SRA(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3407SRA(TP,E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3407SRA(TP,E Models |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3407S(TP,E | Toshiba Semiconductor and Storage | 0 | TLP3407S(TPECT-ND | 109,28000 Kč | Parametric Equivalent |
| TLP3407SR(TP,E | Toshiba Semiconductor and Storage | 268 | 264-TLP3407SR(TP,ECT-ND | 132,64000 Kč | Parametric Equivalent |
| TLP3407SRL(TP,E | Toshiba Semiconductor and Storage | 572 | TLP3407SRL(TPECT-ND | 132,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 108,03100 Kč | 1 080,31 Kč |
| 100 | 87,27400 Kč | 8 727,40 Kč |
| 500 | 78,21062 Kč | 39 105,31 Kč |
| 1 000 | 77,21957 Kč | 77 219,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,06101 Kč | 180 152,52 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |









